CF-02BBUBS

Amphenol Aerospace
654-CF-02BBUBS
CF-02BBUBS

Mfr.:

Description:
Managed Ethernet Switches 3 x 10GBase-T; 8 x 1GBase-T Mini Ethernet SWT MNGD 1.65x1.65in RUGG -70C to 110C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
816,70 € 816,70 €
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Managed Ethernet Switches
11 Port
10 Gb/s
UART
5 V
60 V
- 70 C
+ 110 C
4.6 W
42 mm x 42 mm x 9.8 mm
Brand: Amphenol Aerospace
Product: Switch Modules
Product Type: Managed Ethernet Switches
Series: High Speed
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SwitchBlox
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UbiSwitch Ethernet Switch Module

Amphenol Aerospace UbiSwitch Ethernet Switch Module houses eight x 1GBASE-T ports and three 10G MAC ports. This embedded switch module must be mated with a baseboard to provide connector breakout and power supply. The UbiSwitch can be used with the BotBlox UbiConn board, which offers a plug-and-play ethernet switch solution. This Ethernet switch module includes a Samtec EDGE RATE® rugged modular connector for interconnection to the baseboard. The UbiSwitch switch module operates within the 5V to 60V DC input voltage range and a -70°C to 110°C operating temperature range.