PR100286

KUNBUS
182-PR100286
PR100286

Mfr.:

Description:
Gateways RevPi Con CAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,54 € 122,54 €

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: Gateways
RoHS:  
Expansion Modules
- 20 C
+ 60 C
Blister Pack
Brand: KUNBUS
Dimensions: 111 mm x 23 mm x 96 mm
Product Type: Gateways
Series: RevPi Con
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Revolution Pi
Unit Weight: 224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.

RevPi Connect Modules

KUNBUS RevPi Connect (Con) Modules expand CAN-bus and wireless M-bus connectivity modules. These modules feature PiBridge technology and a ConBridge connector that allows special RevPi Con expansion modules to be connected to the right side of the base module. The ConBridge technology supplies power and data transfer to these modules, unlike the usual expansion modules connected via the PiBridge. KUNBUS RevPi Con Modules are housed in a 22.5mm wide DIN-rail housing.