AB7006-B

HMS Networks
898-AB7006-B
AB7006-B

Mfr.:

Description:
Gateways Serial-ControlNet Communicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.313,68 € 1.313,68 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
RS-232
0 C
+ 55 C
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Dimensions: 120 mm x 75 mm x 27 mm
Operating Supply Current: 100 mA
Operating Supply Voltage: 24 V
Product Type: Gateways
Series: Anybus Communicator Serial Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Anybus® Communicator Serial Gateways

HMS Networks Anybus® Communicator Serial Gateways enable existing devices to be connected to an industrial PLC control system without hardware changes or programming. The Anybus® Communicator Serial gateways exchange data between a serial sub-network and higher-level networks, including EtherCAT, PROFIBUS, ControlNet, Modbus-RTU, Modbus-TCP, PROFINET, PROFINET IRT, EtherNet/IP, DeviceNet, CC-Link, and CANopen. The gateways issue serial telegrams cyclically, based on changes of state or trigger events given by the control system in the higher-level network (i.e., the Fieldbus master or PLC).