ReliaGATE 10-12-65

Eurotech
414-RELIAGATE101265
ReliaGATE 10-12-65

Mfr.:

Description:
Gateways RELIAGATE 10-12 Multi-service IoT Edge GatewayTI AM335x, LTE Cat 1 The ReliaGATE 10-12 is a Multi-service IoT Edge Gateway designed to deliver LTE connectivity (with 3G fallback) to industrial and lightly rugged applications.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
561,86 € 561,86 €
547,82 € 2.739,10 €

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Gateways
IoT Edge Gateways
TI AM3352
1 GHz
10 Mb/s, 100 Mb/s
2 RJ45, 3 USB, 3 Serial
CAN, Ethernet, Serial, USB
12 V, 24 V
12 V, 24 V
- 30 C
+ 70 C
Brand: Eurotech
Dimensions: 139 mm x 98 mm x 44 mm
Flash: 8 GB
IP Rating: IP40
Memory Type: DDR3
Power Consumption: 2 W
Product Type: Gateways
RAM: 1 GB
Series: ReliaGATE 10-12
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.b.1

FEATURED PRODUCTS
EUROTECH