Advantech
HMS Networks
Lantronix
Monnit
MSA Safety
Telit Cinterion
Weidmuller
AC Gateways
Automation Controllers
CAN Gateways
Cellular Gateways
Device Gateways
EtherNet/IP Adapters
Ethernet Gateways
Gateways
IIoT Controllers
IIoT Gateways
IoT Gateways
LTE Cat 1 Gateway
LTE-M Gateways
Modbus Gateways
Networking Gateways
Protocol Gateways
Serial Gateways
Serial MODBUS Gateways
USB Pro Gateways
Wi-Fi, BT, Ethernet Gateways
320 MHz
433 MHz
433 MHz, 868 MHz, 900 MHz
600 MHz
868 MHz
869 MHz
900 MHz
1 GHz
1.9 GHz
2.4 GHz
2.4 GHz, 5 GHz
1.2 kb/s to 57.6 kb/s
9.6 kb/s
9.6 kb/s, 19.2 kb/s, 34.8 kb/s, 57.6 kb/s, 76.8 kb/s, 115 kb/s
57.6 kb/s
78 kb/s
115.2 kb/s
921.6 kb/s, 10 Mb/s, 100 Mb/s
1 Mb/s
1.1 Mb/s
10 Mb/s, 100 Mb/s
21 Mb/s
54 Mb/s
150 Mb/s
1 Port
2 Port
1 Ethernet, 1 Serial
1 Ethernet, 2 Serial, 1 USB
1 RS232/422/485, 2 RJ45
1 x Modbus RTU
1 x RJ45, 1 x Modbus
1 x RS232
1 x RS485
2 Ethernet, 1 RS-232, 1 RS-485
2 Ethernet, 1 Serial
2 Ethernet, 2 Serial
2 Ethernet, 4 Serial
3.3 V
4.5 V
5 V
9 V
9 VDC
10.8 VDC
12 V
24 V
24 VAC, 12 VDC
24 VAC, 9 VDC
3.3 V
24 V
24 VDC
30 V
30 VDC
36 V
36 VDC
48 V
60 VDC
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 45 C
+ 55 C
+ 60 C
+ 70 C
+ 75 C
+ 85 C
Bulk
Cut Tape
MouseReel
Reel
Tray