Ethernet Adapters
Ethernet Add-On Boards
Ethernet Bridges
Ethernet Controllers
Ethernet Converged Network Adapters
Ethernet Expansion Cards
Ethernet Extenders
Ethernet Hubs
Ethernet I/O Modules
Ethernet Modules
Ethernet Network Adapters
Ethernet Server Adapters
Ethernet Switches
Ethernet to Analog I/Os
Ethernet to Digital I/Os
Ethernet to RTDs
Ethernet to Thermocouples
M.2 to Ethernet
1 Port
2 Port
4 Port
8 Port
16 Port
1 x M12
1 x QSFP56
1 x RJ45
1 x RJ45, 16 x Digital IO
1 x RJ45, 1 x BNC
1 x RJ45, 1 x UTP/Coax Combo
1 x RJ45, 2 x COMBICON, 1 x Mini-USB Type B
1 x RJ45, 2 x SHDSL
1 x RJ45, 3 x Digital IO
1 x RJ45, 4 x Analog IO
1 x RJ45, 4 x Digital IO, 1 x RS-232
1 x RJ45, 4 x RTD
1 x RJ45, 8 x Analog IO
1 x RJ45, 8 x Digital IO
1 x RJ45, 8 x Thermocouple
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
10 Mb/s, 30 Mb/s, 100 Mb/s
11 Mb/s, 100 Mb/s, 1 Gb/s
30 Mb/s
100 Mb/s
100 Mb/s, 1 Gb/s
100 Mb/s, 1 Gb/s, 10 Gb/s
100 Mb/s, 1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
100 Mb/s, 1000 Mb/s
1 Gb/s
1 Gb/s, 10 Gb/s
1 Gb/s, 10 Gb/s, 25 Gb/s
1 Gb/s, 2.5 Gb/s, 5 Gb/s, 10 Gb/s
1.25 Gb/s
2.5 Gb/s
2500 Mbps
5 Gbps
10 Gb/s
2-Wire, 4-Wire, DIO, Ethernet, USB 2.0
Analog IO, Ethernet
DIO, Ethernet
DIO, Ethernet, RS-232
Ethernet
Ethernet, cPCI
Ethernet, I2C, SPI, UART
Ethernet, M.2
Ethernet, mPCIe
Ethernet, PCIe
Ethernet, PCIe 2.1
Ethernet, PCIe 3.0
Ethernet, PCIe 3.0, SFP+
Ethernet, PCIe 4.0, SMBus
Ethernet, PICMG 2.0
Ethernet, RS-232/485, SPI
Ethernet, RS-485
Ethernet, Serial
Ethernet, SFP, USB
Ethernet, SHDSL, USB 2.0
2.97 V
3 V
3.1 V
3.1 V, 4.75 V
3.3 V
3.3 V, 12 V
3.3 V, 5 V
4.5 V
5 V
9 V
10 V
10 VDC
11.04 V
12 V
12 VDC
18 V
18 VDC
18.5 V
19.2 V
22 VDC
3.3 V
3.3 V, 12 V
3.3 V, 5 V
3.465 V
3.5 V
3.5 V, 5.25 V
3.6 V
3.63 V
5 V
5.25 V
5.5 V
12 V
12.96 V
24 V
26 VDC
28 VDC
28.8 V
30 V
30 VDC
30.5 V
0 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C