QUARTZ-LITE-DUAL-12-LTE(EU)

Siretta
419-QUARTLITDU12LTEU
QUARTZ-LITE-DUAL-12-LTE(EU)

Mfr.:

Description:
Routers QUARTZ-LITE-DUAL 4G/LTE ROUTER 1 X LAN 2 X SIM 2 x SERIAL I/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
277,38 € 277,38 €
246,04 € 2.460,40 €
235,21 € 7.056,30 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Routers
RoHS:  
Routers
150 Mb/s
1 Port
7.5 VDC
32 VDC
- 30 C
+ 70 C
Brand: Siretta
Dimensions: 103 mm x 73.5 mm x 25.5 mm
Operating Supply Current: 80 mA
Operating Supply Voltage: 7.5 VDC to 32 VDC
Product Type: Routers
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Part # Aliases: 62296
Unit Weight: 335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C

QUARTZ-LITE-DUAL EU 4G Single-LAN Dual-SIM Router

Siretta QUARTZ-LITE-DUAL (EU) 4G Single-LAN Dual-SIM Router is designed to transfer large amounts of data via the cellular network, achieving speeds of up to 100Mbps download and up to 50Mbps upload. This high-speed industrial router falls back to 3G/UMTS communication if 4G/LTE is unavailable. The QUARTZ-LITE-DUAL ensures seamless and reliable connections regardless of individual network availability, and the cellular coverage matches European frequencies. The router includes dual serial ports, a single Ethernet port, and optional Wi-Fi® or GNSS. The robust design features a small footprint and a metal enclosure with strong resistance to electromagnetic interference (EMI). Siretta QUARTZ-LITE-DUAL (EU) 4G Single-LAN Dual-SIM Router is suitable for IoT/mobile broadband, renewable energy, environmental monitoring, security, and parking system applications. This router is available with or without accessories.