1085039

Phoenix Contact
651-1085039
1085039

Mfr.:

Description:
Unmanaged Ethernet Switches FL SWITCH 1005N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 824

Stock:
824 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,84 € 71,84 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unmanaged Ethernet Switches
RoHS:  
REACH - SVHC:
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
18 V, 9 V
30 V, 32 V
- 10 C
+ 60 C
19 mA
84 mm x 22.5 mm x 117 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

FL 1000 Unmanaged Switches

Phoenix Contact FL 1000 Unmanaged Switches are suitable for many automation applications and feature different installation options and transmission speeds, including fiber variants in both Fast Ethernet and Gigabit-speed models. These switches are fully plug-and-play capable and do not need to be configured, making them easy to operate and install. The units feature status LEDs on the front and side of the switch, which provide basic information on the connection status. These switches can be mounted on a DIN rail and used in small or flat control cabinets, where space is premium. Phoenix Contact FL 1000 Unmanaged Switches offer enhanced data traffic prioritization for automation protocols and support the real-time properties of PROFINET and EtherNet/IP™ automation networks.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.