WLMO2LD

Vishay / Sfernice
594-WLMO2LD
WLMO2LD

Mfr.:

Description:
Networking Modules 2.4 GHz, 7.1 Mw

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Networking Modules
RoHS:  
WLMO
Network Modules
2.4 GHz
- 18 C
+ 55 C
Bulk
Brand: Vishay / Sfernice
Dimensions: 89 mm x 55.5 mm x 21.6 mm
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
France
Country of Diffusion:
France
The country is subject to change at the time of shipment.

WLMO Wireless Position Data Transfer Modules

Vishay / Sfernice WLMO Wireless Position Data Transfer Modules power, remotely acquire, and wirelessly transmit data from up to two analog position sensors to users' receivers/gateways. The data is further processed within the host system for enhanced operational visibility and informed decision-making. The WLMO supports potentiometric and contactless sensor technologies. These Vishay / Sfernice position data transfer modules operate worldwide in the 2.4GHz ISM band, using a proprietary protocol layer over LoRa® modulation. The modules use a private LoRa network with no license required, while maintaining long-range and low-power-consumption capabilities. A sealed mechanical switch provides secure activation and pairing during commissioning. The user can tune the WLMO modules by sending parameterization queries wirelessly.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,81 € 145,81 €
110,66 € 1.106,60 €
102,93 € 2.573,25 €