Adapter Boards
Add-On Boards
Add-On Modules
Breakout Boards
Daughter Cards
Demo Kits
Demonstration Boards
Demonstration Kits
Development Boards
Development Kits
Do It Yourself Kits
Evaluation Board
Evaluation Boards
Evaluation Kits
Evaluation Modules
Evaluation Systems
Expansion Kits
Four Channel Temperature Sensors
Kits
Peripheral Modules
Analog Temperature Sensor
Battery Shunt Sensor
Board Mount Temperature Sensor
Board Mount Temperature Sensors
Digital Humidity Sensor
Digital Temperature Sensor
Far Infrared Thermal Sensor Array
Humidity, Temperature Sensor
Humidity and Temperature
Humidity Sensor
Infrared Camera, Thermal Imager
IR Temperature Sensor
Optical Sensor
Passive Infrared Sensor
Position Sensor
RTD Sensor
Sensor
Temperature, Humidity Sensor
Temperature and Humidity
Temperature Logger
2521020222501
103AP-2
AD590
AD7091R, AD8608, ADuM5401
AD7124-4, ADP2441, ADuM1441, ADuM5010
AD7124-8, ADP7118
AD7414, AD7415
AD7416, AD7417, AD7418
AD7793, ADT7320
AD8495
ADP1720, ADR3412, ADuCM360, ADuCM361, OP193
ADS1247
ADT7301
ADT7310
ADT7410
ADT7420
ADT7422
ADT75
ADT7516
ADuCM360
1.08 V to 3.6 V
1.4 V to 3.6 V
1.4 V to 5.5 V
1.4 V/1.8 V
1.6 V to 3.6 V
1.62 V to 3.6 V
1.62 V to 5.5 V
1.7 V to 3.6 V
1.7 V to 3.7 V
1.7 V to 5.5 V
1.8 V
1.8 V to 3.6 V
1.8 V, 3.3 V
1.8 V, 3.6 V
1.9 V to 5.5 V
2.15 V to 5.5 V
2.25 V to 5.5 V
2.3 V to 5.5 V
2.4 V to 5.5 V
2.5 V, 5 V