BOOSTXL-PGA460

Texas Instruments
595-BOOSTXL-PGA460
BOOSTXL-PGA460

Mfr.:

Description:
Position Sensor Development Tools BOOSTXL-PGA460

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,31 € 292,31 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Position Sensor Development Tools
RoHS:
Evaluation Modules
Motion, Position Sensor
PGA460-Q1
5 V
Brand: Texas Instruments
Description/Function: Ultrasonic signal conditioner evaluation module
Interface Type: USB
Product Type: Position Sensor Development Tools
Series: BOOSTXL-PGA460
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-PGA460 Evaluation Module (EVM)

Texas Instruments BOOSTXL-PGA460 Evaluation Module (EVM) allows users to evaluate the functionality of the PGA460-Q1 ultrasonic sensor-signal conditioner IC. The PGA460-Q1 is a fully integrated system-on-chip, analog front-end (AFE) device for ultrasonic sensing. The BOOSTXL-PGA460 includes one transformer-driven closed-top transducer and one direct-driven open-top transducer for comparison. In addition to evaluating the Texas Instruments PGA460-Q1 device, the other objective of this board is to display the ultrasonic echo profile and measurement results of either a transformer-driven closed-top transducer or a direct-driven open-top transducer when using the Graphical User Interface (GUI).