MIKROE-3274

Mikroe
932-MIKROE-3274
MIKROE-3274

Mfr.:

Description:
Magnetic Sensor Development Tools Magnetic linear Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,30 € 19,30 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Magnetic Linear Sensor
HMC1501
3.3 V, 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Product Type: Magnetic Sensor Development Tools
Series: Hall Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3274 Magnetic Linear Click

Mikroe MIKROE-3274 Magnetic Linear Click is an accurate position sensing Click board that is equipped with the Honeywell HMC1501 magnetic field displacement sensor IC. This click incorporates a single saturated-mode Wheatstone bridge that consists of four magneto-resistive elements. The MIKROE-3274 click also includes onboard modules such as Microchip MCP6022 operational amplifier and Microchip MCP3201 A/D converter. The HMC1501 sensor employs the Anisotropic Magneto-Resistive (AMR) technology that achieves a very high precision. Typical applications include the development of contactless position and direction sensing, Human Machine Interface (HMI), precision measurement, and proximity detection.