AS5600-SO_EK_ST

ams OSRAM
985-AS5600-SOEKST
AS5600-SO_EK_ST

Mfr.:

Description:
Magnetic Sensor Development Tools AS5600 EVAL KIT

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 3/9/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,65 € 51,65 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
AS5600
Evaluation Kits
Bulk
Brand: ams OSRAM
Operating Supply Voltage: 3.3 V
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: AS5600
Type: Magnetic Position Sensor
Part # Aliases: 990600802 Q65114A1432
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

AS5600-SOEKST Evaluation Kit

ams OSRAM AS5600-SOEKST Evaluation Kit enables an easy and feast demonstration of the AS5600 Rotary Magnetic Position Sensor. The AS5600 is an easy-to-program magnetic sensor with a high-resolution 12-bit analog or PWM output. The AS5600 Sensor measures the absolute angle of a diametrically magnetized on-axis magnet using a contactless system. The AS5600's robust design eliminates the influence of any homogenous external stray magnetic fields developed specifically for contactless potentiometer applications. These AS5600's industry-standard I2C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. The AS5600 Sensor offers a default output range of 0° to 360°.