KXTJ3-1057-EVK-002

ROHM Semiconductor
755-KXTJ31057EVK002
KXTJ3-1057-EVK-002

Mfr.:

Description:
Acceleration Sensor Development Tools KXTJ3-1057 Acceleration Sensor, for Arduino SensorShield

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,64 € 26,64 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
KXTJ3-1057
Bulk
Brand: ROHM Semiconductor
For Use With: Accelerometer
Interface Type: I2C, USB
Product Type: Acceleration Sensor Development Tools
Series: KXTJ3-1057
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kionix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8473301180
ECCN:
EAR99

KXTJ3-1057 Evaluation Kits

ROHM Semiconductor KXTJ3-1057 Evaluation Kits are designed to evaluate the KXTJ3-1057 accelerometer. The KXTJ3-1057-EVK-001 evaluation board is used along with the RKX-EVK-001 accelerometer sensor evaluation kit. The KXTJ3-1057-EVK-002 evaluation board is used along with shield for Arduino, Arduino Uno, a USB cable, and computer installed Arduino IDE. KXTJ3 Tri-axis Digital Accelerometer is offered as a tri-axis ±2g, ±4g, ±8g, or ±16g silicon accelerometer. KXTJ3's sensing element is constructed using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on differential capacitance arising from acceleration-induced motion of the sensing element.