EVAL-ADXL345Z

Analog Devices
584-EVAL-ADXL345Z
EVAL-ADXL345Z

Mfr.:

Description:
Acceleration Sensor Development Tools 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,99 € 40,99 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer Sensor
ADXL345
Bulk
Brand: Analog Devices
Description/Function: 3 axis accelerometer evaluation board
Dimensions: 20 mm x 20 mm
For Use With: ADXL345
Interface Type: I2C, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Acceleration Sensor Development Tools
Series: ADXL345
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 74,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL345Z Development Tools

Analog Devices EVAL-ADXL345Z Accelerometer Sensor Development Tools evaluate ADXL345 accelerometers used in mobile device applications. The development tools communicate digitally with the ADXL345 via Serial Peripheral Interface (SPI) or Inter-integrated Circuit (I2C) Protocol. The small size (20mm x 20mm) of the EVAL-ADXL345Z means that it has minimal effect on performance of the system and of the accelerometer, making it ideal for evaluation of the ADXL345 in an existing system. The development tools operate at temperature ranges of -55°C to +105°C. The EVAL-ADXL345Z-M evaluation tool and EVAL-ADXL345Z-DB development board include a processor, but the EVAL-ADXL345Z does not.