MAX41470EVKIT#

Analog Devices / Maxim Integrated
700-MAX41470EVKIT#
MAX41470EVKIT#

Mfr.:

Description:
Sub-GHz Development Tools EVKit for sub-GHz ASK/FSK Transmitter

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,53 € 131,53 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Kits
290 MHz to 960 MHz
MAX41470
1.8 V to 3.6 V
SPI
ISM
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: MAX41470
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX4147x Evaluation Kits

Analog Devices MAX4147x Evaluation Kits evaluate the MAX41470, MAX41473, and MAX41474 sub-1GHz ISM receivers. The kits contain a single MAX4147x high output power VHF/UHF sub-GHz ISM/SRD receiver. It is designed to receive frequency-shift keying (FSK), Gaussian GFSK, or amplitude-shift keying (ASK) data in the 287MHz to 320MHz, 425MHz to 480MHz, and 860MHz to 960MHz frequency ranges.