453-00140-K1

Ezurio
239-453-00140-K1
453-00140-K1

Mfr.:

Description:
Sub-GHz Development Tools Development Kit, RM1261, SX1261, MHF4

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,28 € 45,28 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
RM1261
Brand: Ezurio
For Use With: RM126x, SX1262, 453-00140R, 453-00140C
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: RM126x
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RM126x
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

RM126x LoraWAN Development Kits

Ezurio RM126x LoraWAN Development Kits are designed to evaluate the RM1261 and RM1262 modules based on the Silicon Labs EFR32 MCU. The RM1261 kit contains the RM1261 DVK board, 1 USB cable, and 2 Ezurio i-FlexPIFA antennas with frequency ranges of 863MHz to 870MHz and 902MHz to 928MHz. The RM1262 kit includes the RM1262 DVK board, 1 USB cable, and 1 Ezurio i-FlexPIFA antenna with a frequency range of 902MHz to 928MHz.