DEB07181

Knowles Dielectric Labs
766-DEB-FPC07181
DEB07181

Mfr.:

Description:
RF Development Tools Evaluation board for PN FPC07181

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
468,65 € 468,65 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: RF Development Tools
RoHS:  
Brand: Knowles Dielectric Labs
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEB-FPC07181
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Design Evaluation Boards (DEBs)

Dielectric Laboratories / Knowles Design Evaluation Boards (DEBs) are designed to test the assembled performance of DLI filters, couplers, and power dividers in a connectorized module. Each board includes a device mounted onto a 10-mil thick Rogers RO4350B circuit board with an aluminum base plate and connectors at each I/O port. These DEBs are fully assembled and feature a 150°C maximum temperature for exposure. Dielectric Laboratories / Knowles DEBs for filters feature integrated filter shielding assembled with high melting point Pb-based solder and 2 x 2.92mm female connectors. The boards for power dividers feature 2.92mm female connectors.

FEATURED PRODUCTS
KNOWLES