Adafruit
Analog Devices Inc.
Antenova
ArduSimple
CCS
CEL
Infineon
Inventek Systems
Kaga FEI
KYOCERA AVX
Mikroe
Olimex Ltd.
Quectel
RF Solutions
Soldered
SparkFun Electronics
STMicroelectronics
Tinkerforge
u-blox
Add-On Boards
Application Boards
Breakout Boards
Development Boards
Evaluation Boards
Evaluation Kits
Expansion Boards
A2200-A
BGA123L4
BGA123N6
BGA125N6
BGA725L6 LN
CAM-M8C
EVA-M8
FireFly X1
G5P3
G5P3H
ISM480
L70
L86-M33
L89H
L96-M33
LC26G (AB)
LC26G-T (AA)
LC76G (AB)
LC79DA
LEA-6S
10 Hz
25 Hz
1.575 MHz
26 MHz
433 MHz
700 MHz to 2.6 GHz
850 MHz to 1.9 GHz
915 MHz
920 MHz
1.164 GHz to 1.3 GHz
1.175 GHz to 1.602 GHz
1.176 GHz to 1.602 GHz
1.17645 GHz, 1.2276 GHz, 1.27875 GHz, 1.57542 GHz
1.17645 GHz, 1.57542 GHz
1176.45 MHz, 1207.14 MHz, 1561.098 MHZ, 1575.42 MHz, 1593 MHz, 1610 MHz
1.197 GHz to 1.249 GHz, 1.559 GHz to 1.606 GHz
1.525 GHz to 1.559 GHz
1.55 GHz to 1.615 GHz
1.559 GHz to 1.563 GHz, 1.559 GHz to 1.591 GHz, 1.575 GHz, 1.593 GHz to 1.61 GHz
1.559 GHz to 1.609 GHz
1.2 V
1.5 V to 3.6 V
1.8 V
2.7 V to 3.3 V
3 V
3 V to 36 V
3.3 V
3.3 V to 5 V
3.3 V, 5 V
3.5 V to 4.4 V
4.5 V to 5.5 V
5 V
5 V to 24 V
6 V to 12 V
9 V to 36 V
3-Wire
CAN, Ethernet, RS-232, USB
CAN, UART, USB
Ethernet, UART, USB
Ethernet, USB Type-C
GPIO, I2C, SPI, UART
GPIO, I2C, UART
I2C
I2C, Serial
I2C, SPI, UART
I2C, SPI, UART, USB
I2C, UART
I2C, UART, USB
IDC10
RS-232, UART
RS-232, UART, USB
Serial
Serial, USB
SMA, UART
UART
BeiDou, Galileo, GNSS, GPS, QZSS
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
GNSS
GPS
GPS, GNSS