ADP-LEXI-R422-01

u-blox
377-ADP-LEXI-R422-01
ADP-LEXI-R422-01

Mfr.:

Description:
Mobile Development Tools Adapter board LEXI-R422

Lifecycle:
NRND:
Not recommended for new designs.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,56 € 90,56 €

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Mobile Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Adapter Boards
LEXI-R422
12 V
UART
Cellular (NBIoT, LTE-M), EGPRS
Brand: u-blox
For Use With: LEXI-R422
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

EVK-LEXI-R422 Cellular Evaluation Kit

u-blox EVK-LEXI-R422 Cellular Evaluation Kit is designed to evaluate the LEXI-R422 module that features IoT connectivity in the small form factor with a 2GB fallback. This evaluation kit is based on LTE Cat M1/NB1 cellular technology. The EVK-LEXI-R422 board is a powerful and easy-to-use tool that simplifies the evaluation of the u-blox LEXI-R422 multi-band LTE-M/NB-IoT/EGPRS cellular modules. This kit includes 3 boards EVB-WL3, ADP-LEXI-R422 cellular adapter board, and ADP-GNSS adapter board. The EVK-LEXI-R422 cellular kit is user‑friendly and provides a USB interface for development, testing, and tracing. This kit can be used with a Windows® PC via a USB interface and requires an activated SIM card.