FRDM-KW36

NXP Semiconductors
771-FRDM-KW36
FRDM-KW36

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 FRDM-KW36

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,26 € 88,26 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Boards
KW36Z
2.4 GHz
Bluetooth
Brand: NXP Semiconductors
Product Type: Bluetooth Development Tools
Series: KW36
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kinetis
Version: Version 4.2
Unit Weight: 254,016 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM-KW36 Freedom Development Kit

NXP Semiconductors FRDM-KW36 Freedom Development Kit is a highly configurable, low-power, and cost-effective evaluation board for application prototyping and demonstrating the Kinetis® KW36/35 devices. This NXP evaluation board offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and standard programming and run-control capabilities.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from NXP Semiconductors includes comprehensive software/tools, modular hardware, and access to solution-driven examples.