EVK-ANNA-B412C

u-blox
377-EVK-ANNA-B412C
EVK-ANNA-B412C

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Eval. kit ANNA-B412, internal antenna

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
ANNA-B412
Antenna Connector Type: U.FL
Brand: u-blox
Interface Type: USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: ANNA-B412
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVK-ANNA-B412 Evaluation Kit

u-blox EVK-ANNA-B412 Evaluation Kit is a demonstration and development platform for the ANNA-B412 BLUETOOTH® 5.1 Low Energy Module (u-connect). The ANNA-B412 combines Bluetooth 5.1, an embedded Arm® Cortex®-M4 Microcontroller with FPU, and an integrated antenna into a compact 6.5mm x 6.5mm system in package (SiP). The ANNA-B412 Module is based on the Nordic Semiconductor nRF52833 chip. This device is delivered with u-connectXpress software supporting u-blox Bluetooth Low Energy Serial Port Service, GATT client and server, beacons, Bluetooth Long Range, NFC™, and simultaneous peripheral and central roles. u-blox u-connectXpress software allows hosts to easily configure connectivity using AT commands over a UART interface.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €