MIKROE-2543

Mikroe
932-MIKROE-2543
MIKROE-2543

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 RN4870 click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,39 € 34,39 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
RN4870
2.44 GHz
3.3 V
Bluetooth
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: UART
Product Type: Bluetooth Development Tools
Series: Wireless-BLE-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Version: Version 4.2
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.