455-00001

Ezurio
814-455-00001
455-00001

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 DEVELOPMENT KIT FOR 451-00001 BL654 Module (Nordic nRF52840) Integrated Antenna

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
10
Expected 3/17/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,46 € 67,46 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
BL654, 451-00001, 451-00002, 451-00001C, 451-00002C, 451-00003, 451-00004
2.44 GHz
1.7 V to 3.6 V
Bluetooth LE
Antenna Connector Type: Integrated
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: BL654, nRF52840, 451-00001, 451-00002, 451-00001C, 451-00002C, 451-00003, 451-00004
Interface Type: Serial
Packaging: Bulk
Product Type: Bluetooth Development Tools
Protocol - WiFi - 802.11: 802.15.4
Series: BL654
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BL654
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

ProFLEX01-R2 & SiFLEX02-HP Transceiver Modules

Laird Connectivity ProFLEX01-R2 & SiFLEX02-HP Transceiver Modules each consist of a high performance 2.4GHz or 900MHz IEEE 802.15.4 radio and microcontroller in a cost effective, pre-certified footprint. The ProFLEX01-R2 modules feature the 2.4GHz CC2520 & CC2591 radio and the MSP430F5437A microcontroller, and the SiFLEX02-HP modules feature the 900MHz AT86RF212 & RF amplifier circuit radio and the ATXMEGA256A3 microcontroller. SiFLEX02-HP comes preloaded with the Laird host serial interface running on top of the Atmel 802.15.4 MAC. ProFLEX01-R2 comes preloaded with the TI MAC-Stack that can be used with the Laird host serial interface. Full debug and programming capabilities are included to develop custom applications. Easily load the ZigBee stack or 802.15.4 MAC onto the module to create new networks.

BL654 Development Kits

Ezurio BL654 Development Kits offer rapid wireless connectivity prototyping and provide multiple options for BLUETOOTH® Low Energy (BLE) plus Near Field Communication (NFC) application development. The development kits are designed to support the development of applications and software for the BL654 series of BLE modules. These modules feature Ezurio's innovative event-driven programming language – smartBASIC, or can be used with the Nordic SDK for C development.