ACR1504I3-EVB-A

ABRACON
815-ACR1504I3-EVB-A
ACR1504I3-EVB-A

Mfr.:

Description:
Antenna Development Tools EVAL BOARD 868 MHZ LPWA/ISM CHIP ANT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,13 € 1.173,90 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
915 MHz, 868 MHz, 433 MHz
ACR1504I3
Bulk
Brand: ABRACON
For Use With: Chip Antenna
Product Type: Antenna Development Tools
Series: ACR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

ACR1504I3-EVB Evaluation Boards

Abracon ACR1504I3-EVB Evaluation Boards are designed to evaluate the ACR1504I3 chip antenna. With typical operating frequencies of 915MHz / 868MHz / 433MHz, the chip can be used for 915MHz / 868MHz / 433MHz LPWA/ISM applications. To evaluate antenna performance, engineers can calibrate the vector network analyzer (VNA) for the testing frequency band and connect the ACR1504I3-EVB to the calibrated port using the SMA connector included on the board. Abracon ACR1504I3-EVB Evaluation Boards are RoHS/RoHS II compliant and feature dimensions of 105mm x 35mm x 1mm.