V680S-HMD63-EIP

Omron Automation and Safety
653-V680SHMD63EIP
V680S-HMD63-EIP

Mfr.:

Description:
NFC/RFID Development Tools RFID read/write 50x50x30mm EIP

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.675,32 € 1.675,32 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: NFC/RFID Development Tools
RoHS:  
REACH - SVHC:
RFID Readers
RFID
RFID
24 VDC
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 50 mm x 50 mm x 30 mm
Interface Type: Ethernet 10BASE-T/100BASE-TX
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: NFC/RFID Development Tools
Series: V680S
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: EtherNet/IP
Part # Aliases: V680SHMD63EIP
Unit Weight: 431,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
CAHTS:
8504404000
USHTS:
8471609050
JPHTS:
847160000
ECCN:
EAR99

V680S Series RFID Short Range Reader/Writer

Omron Industrial Automation V680S Series RFID Short Range Reader/Writer offers a 3-in-1 design with an antenna, amplifier, and controller in compact, high IP protection housing. The V680S series conforms to ISO/IEC 18000-3 standards, and the standard-feature Ethernet enables easy connection with one cable. Easy installation and the "visualized" communications status minimize startup work and downtime. Configuration via the integrated web browser interface is quick and requires no special cables or additional software. Omron V680S Series RFID Short Range Reader/Writer offers communication via Ethernet/IP, Ethernet TCP/IP, PROFINET, or Modbus TCP, making it ideal for industrial applications.