iG77D-3858E2-4E008G-E032G-IEA

iWave Global
136-IG77D-3858E2-IEA
iG77D-3858E2-4E008G-E032G-IEA

Mfr.:

Description:
Programmable Logic IC Development Tools XC2VE3858, -2 Speed Versal Edge AI Gen2 SoC with 4GB PS RAM, Triple 4GB PL RAM, 32GB eMMC, 256MB SPI NOR based Dev.Kit

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 7/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16.988,63 € 16.988,63 €

Product Attribute Attribute Value Select Attribute
iWave Global
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
VE2302, VE3858E2
Brand: iWave Global
Description/Function: AMD XC2VE3858, -2 Speed Versal Edge AI Gen2 SoC with 4GB PS RAM, Triple 4GB PL RAM, 32GB eMMC, 256MB SPI NOR based Dev Kit
Dimensions: 120 mm x 120 mm
For Use With: SOM
Interface Type: PCIe
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: Versal AI Edge Gen 2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: iG-RainboW-G77D
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709900
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iG-RainboW-G77D SOM Development Platform

iWave Global iG-RainboW-G77D SOM Development Platform incorporates Versal AI Edge Gen2-based SOM and REN development board for complete validation of Versal AI Edge Gen2 functionality. Engineers use the development board to prototype various applications for the Versal AI Edge Gen2 quickly. With a 120mm x 120mm form factor, the iWave Global iG-RainboW-G77D SOM Development Platform is packed with all the necessary on-board connectors to validate the features of the Versal AI Edge Gen2 SOM.