P0804

Terasic Technologies
993-P0804
P0804

Mfr.:

Description:
Programmable Logic IC Development Tools DE25-Nano Development and Education Board

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Boards
FPGA
DE25
Brand: Terasic Technologies
For Use With: Embedded
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: DE Series
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DE25-Nano
Part # Aliases: DE25-NANO(COMMERCIAL)
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DE25-Nano Development & Education Board

Terasic Technologies DE25-Nano Development and Education Board is a hardware design platform based on the Agilex 5 SoC FPGA, which incorporates the Arm® 2xA55 and 2xA76 embedded cores, with high-performance programmable logic for maximum design flexibility. The DE25-Nano board leverages the power of tremendous reconfigurability paired with a robust, low-power processor system. Intel’s SoC combines an Arm-based hard processor system (HPS) comprising a processor, peripherals, and memory interfaces, seamlessly tied to the FPGA fabric via a high-bandwidth interconnect backbone.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
235,90 € 235,90 €