LCMXO2-7000HE-B-EVN

Lattice
842-LCMXO27000HEBEVN
LCMXO2-7000HE-B-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools MachXO2-7000HE Breakout Board

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
19
Expected 4/20/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,92 € 131,92 €

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
Evaluation Kits
FPGA
MachXO2-7000HE
Brand: Lattice
Dimensions: 3 in x 3 in x 0.5 in
For Use With: MachXO2-7000HE
Interface Type: I2C, SPI, USB
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 1.2 V, 3.3 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: LCMXO2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MachXO2
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8473301180
ECCN:
4A994.i

MachXO2 Breakout Board

Lattice Semiconductor LCMXO2-7000HE-B-EVN MachXO2 Breakout Board is a cost-effective board featuring the MachXO2-7000HE PLD. The 700HE PLD provides more than 5 times the logic capacity in a higher-performance FPGA using the same package/footprint as the previous MachXO2 device, the MachXO2-1200ZE. Lattice MachXO2 Breakout Board provides convenient access to densely-spaced I/Os. Each I/O on the device is connected to 100-mil header holes. By adding test probes, jumper wires, or pin headers to the board, you can easily evaluate function and performance through the SysIO buffers of the MachXO2. This board is a 3in x3in form factor and features a USB mini-B connector for power and programming, an LED array, and prototype area. 

FEATURED PRODUCTS
LATTICE