IC-PZ EVAL PZ2D

iC-Haus
22-IC-PZEVALPZ2D
IC-PZ EVAL PZ2D

Mfr.:

Description:
Programmable Logic IC Development Tools Mother board Adapter PCB PZ2D with Ribbon Cable

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,29 € 90,29 €

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Programmable Logic IC Development Tools
Evaluation Boards
iC-PZ2656
Brand: iC-Haus
Description/Function: Mother board Adapter PCB PZ2D with Ribbon Cable
Dimensions: 80 mm x 110 mm
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: iC-PZ EVAL PZ2D
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

iC-PZ EVAL PZ1M Evaluation Kit

iC-Haus iC-PZ EVAL PZ1M Evaluation Kit includes a scanner module PZ1M assembled with iC-PZnnnn and the interface/motherboard PZ2D. The Scanner module PZ1M comes with a code disc or a linear scale and the motherboard PZ2D is supplied with a ribbon cable. This evaluation kit supports BISS/SSI communication with the iC-PZ module.