SNOMAKRKIT

Alorium
463-SNOMAKRKIT
SNOMAKRKIT

Mfr.:

Description:
Programmable Logic IC Development Tools Sno + SnoMakr FPGA Development Kit

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,63 € 107,63 €
102,26 € 511,30 €

Product Attribute Attribute Value Select Attribute
Alorium Technology
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
Sno, SnoMakr
Brand: Alorium
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: Sno + SnoMakr
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

Snō & SnōMākr FPGA Development Kit

Alorium Technology Snō and SnōMākr FPGA Development Kit includes Snō mounted on SnōMākr and a USB cable for fast and easy connection. The Snō and SnōMākr Kit provides the speed with a performance of FPGA-powered acceleration and offloads in a compact, embeddable footprint. The Kit offers pre-installed Xcelerator Blocks (XBs) that target application-specific behavior such as floating-point math, motion control, and sensor data acquisition. The Snō and SnōMākr FPGA Development Kit is programmable using the free and flexible Arduino IDE rapidly developing the designers' solution. Alorium Technology Snō and SnōMākr Kit includes an embedded 8-bit microcontroller with selectable 16MHz/32MHz, and 32 Dedicated Digital Pins.