EVALAGSIL

Silvertel
480-EVALAGSIL
EVALAGSIL

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools Eval Board for IEEE802.3at PoE PD SIL Modules (Ag5300, Ag5400 Series)

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,86 € 122,86 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Over Ethernet (PoE)
44 V to 57 V
3 V, 5 V, 12 V, 24 V
AG5300, AG5305, AG5324, AG5405, AG5412, AG5424, AG9205, AG9703-S, AG9705-S, AG9712-S
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

EvalAgSil SIL Module Evaluation Board

Silvertel EvalAgSil Single-In-Line (SIL) Module Evaluation Board is designed to assist with evaluating Silvertel SIL format powered device modules in an application. Silvertel EvalAgSil Eval Board is designed to handle 10/100/1000/10GBASE-T Ethernet data rates. The board is made to pass through Ethernet data signals (10/100/1000/10GBASE-T) from the Midspan Power Sourcing Equipment (PSE) or PoE-enabled switch connected to J100, onto the system connected to J101.