UCC28810EVM-003

Texas Instruments
595-UCC28810EVM-003
UCC28810EVM-003

Mfr.:

Description:
Power Management IC Development Tools 110W Multiple String LED Driver

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Factor Correction
90 VAC to 265 VAC
UCC28810
UCC28810-003
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8542319090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC28810EVM-003 Evaluation Module

The Texas Instruments UCC28810EVM-003 evaluation module features a 110W offline AC to DC LED current driver with power factor correction. The TI UCC28810EVM-003 evaluation module uses a three-stage approach with a universal input boost PFC stage, a low-side buck stage with a controlled current source, and a half-bridge DC transformer stage to provide isolation to four LED strings. The TI UCC28810EVM-003 features 90-VRMS to 265-VRMS operation.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €