TPS7H4104EVM

Texas Instruments
595-TPS7H4104EVM
TPS7H4104EVM

Mfr.:

Description:
Power Management IC Development Tools TPS7H4104 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
391,30 € 391,30 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V
800 mV, 1.2 V, 1.5 V, 1.8 V
TPS7H4104
TPS7H4104EVM
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TPS7H4104EVM Evaluation Module

Texas Instruments TPS7H4104EVM Evaluation Module helps designers evaluate the operation and performance of the TPS7H4104. The TPS7H4104 is a 7V, 3A per channel, multichannel, peak-current mode, synchronous buck converter optimized for use in area-sensitive, space environment applications.