TPS56339EVM

Texas Instruments
595-TPS56339EVM
TPS56339EVM

Mfr.:

Description:
Power Management IC Development Tools PEARL 3 TPS56339EVM- 040

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
19 V
5 V
TPS56339
TPS56339
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 175,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS56339EVM Evaluation Module

Texas Instruments TPS56339EVM Evaluation Module is designed to evaluate the performance and features of the TPS56339. The TPS56339 Buck Converters include two integrated switching MOSFETs, internal loop compensation, and 5ms internal soft-start to reduce component count. The Texas Instruments TPS56339EVM Evaluation Module is designed and tested for VIN = 5.5V to 24V. The TPS56339EVM is provided with input/output connectors and test points.