TPS563202EVM

Texas Instruments
595-TPS563202EVM
TPS563202EVM

Mfr.:

Description:
Power Management IC Development Tools 4.5-V to 17-V input; 3-A; synchronous st

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
600 mV to 7 V
TPS563202
TPS563202
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: TPS563202 Step-Down Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS563202EVM Evaluation Module

Texas Instruments TPS563202EVM Evaluation Module is a platform for evaluating the performance of the TPS563202. TPS563202 3A Synchronous Buck Converter is a simple, easy-to-use converter in a SOT563 package. The device is optimized to operate with minimum external component counts and optimized to achieve low standby current.