TPS54JB20EVM-023

Texas Instruments
595-TPS54JB20EVM-023
TPS54JB20EVM-023

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
3.3 V
TPS54JB20
TPS54JB20
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS54JB20EVM-023 Converter Evaluation Module

Texas Instruments TPS54JB20EVM-023 Converter Evaluation Module (EVM) is designed to demonstrate the small printed circuit board (PCB) that may be achieved when designing with the TPS54JB20. The TPS54JB20 is a D-CAP3 synchronous buck converter designed for up to 20A output current. The Texas Instruments TPS54JB20 device has integrated high-side and low-side MOSFETs.