TPS548B22EVM-847

Texas Instruments
595-TPS548B22EVM-847
TPS548B22EVM-847

Mfr.:

Description:
Power Management IC Development Tools OFFICIAL EVM FOR TPS 548B22

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 14 V
1 V
TPS548B22
TPS548B22-847
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the TPS548B22 synchronous buck converter
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Output Current: 25 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SWIFT
Unit Weight: 286,055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPS548B22EVM-847 Evaluation Module (EVM)

Texas Instruments TPS548B22EVM-847 Evaluation Module (EVM) helps designers evaluate the TPS548B22. The TPS548B22 is a D-CAP3™ mode, 25A synchronous buck converter with integrated MOSFETs. This device provides a fixed 1.0V output at up to 25A from a 12V input bus. The evaluation module demonstrates the TPS548B22 in a typical low-voltage application while proving a number of test points to evaluate the device's performance.