TPS22976EVM

Texas Instruments
595-TPS22976EVM
TPS22976EVM

Mfr.:

Description:
Power Management IC Development Tools EVALUATION MODULE FO R THE TPS22976

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
600 mV to 5.7 V
TPS22976
TPS22976
Brand: Texas Instruments
Description/Function: Evaluation module for TPS22976 load switch
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS22976EVM Load Switch Evaluation Module (EVM)

Texas Instruments TPS22976EVM Load Switch Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS22976. The TPS22976 is a dual load switch with adjustable rise time and optional QOD for cost-conscious applications. The evaluation module allows the user to apply different input voltages (0.6V to 5.7V) under different loading conditions (0A to 6A) to the TPS22976. The output, input, and switching waveforms can be monitored on the evaluation module.