TPS22948EVM

Texas Instruments
595-TPS22948EVM
TPS22948EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22948 5.5V; 0.3A; Current limited loa

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Load Switch
2.5 V to 5.5 V
TPS22948
TPS22948
Brand: Texas Instruments
Output Current: 100 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS22948EVM Evaluation Module

Texas Instruments TPS22948EVM Evaluation Module is an assembled and tested circuit for evaluating the TPS22948 load switches. The TPS22948 load switches offer robust protection against fault cases with output current limiting, reverse current blocking and thermal shutdown. The Texas Instruments TPS22948EVM evaluation module allows users to apply different input voltages (1.6V to 5.5V) under different loading conditions (0A to 0.3A) to the TPS22948 load switch.