TPS1H000EVM

Texas Instruments
595-TPS1H000EVM
TPS1H000EVM

Mfr.:

Description:
Power Management IC Development Tools TPS1H000EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Distribution
5 V to 40 V
TPS1H000
TPS1H000
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS1H000EVM Evaluation Module

Texas Instruments TPS1H000EVM 40V, 1A, 1000mΩ On-Resistance High-Side Switch Evaluation Module is a platform for evaluating the performance of the TPS1H000-Q1 single-channel high-side switch. Different input voltages (3.4V to 40V) are applied under various loading conditions (0A to 1A) to the TPS1H000-Q1 via the TPS1H000EVM. Additionally, a high-accuracy current sense and ultra-low standby current of <500A are implemented in the evaluation module. The Texas Instruments TPS1H000EVM monitors output voltage, input voltage, diagnostics and switching waveforms. All are tested according to AECQ100-12.