TLV62569PEVM-884

Texas Instruments
595-TLV62569PEVM-884
TLV62569PEVM-884

Mfr.:

Description:
Power Management IC Development Tools TLV62569PEVM-884

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.8 V
TLV62569P
TLV62569P-884
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the TLV62569P buck converter
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 533,390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLV62568PEVM-884/TLV62569PEVM-860 Eval Modules

Texas Instruments TLV62568PEVM-884/TLV62569PEVM-860 Evaluation Modules (EVMs) are designed to help the user easily evaluate and test the operation and functionality of the TLV62568PDDC or TLV62569PDRL. Each evaluation module converts a 2.5V to 5.5V input voltage to a regulated output voltage of 1.8V at up to 1A (TLV62568PEVM-884) or 2A (TLV62569PEVM-860) output current. The TLV62568PDDC comes in a small 2.8mm x 2.9mm2 6-pin SOT-23 package. The TLV62569PDRL comes in a small 1.6mm x 1.6mm2 SOT-563 package.