TLV61048EVM-042

Texas Instruments
595-TLV61048EVM-042
TLV61048EVM-042

Mfr.:

Description:
Power Management IC Development Tools TPS61048EVM

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 3/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
2.6 V to 5.5 V
15 V
TLV61048
TLV61048-042
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 145,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TLV61048EVM-042 Evaluation Module

Texas Instruments TLV61048EVM-042 Evaluation Module is configured to evaluate the operation of the TLV61048. The TLV61048 is a non-synchronous boost converter integrating a low-side NMOS with a 3.5A typical current limit. The TLV61048 Converter features an input voltage from 2.6V to 5.5V, and the output voltage is up to 15V. The PCB of the Texas Instruments TLV61048EVM has two layers. All the components are in the top layer.