LMR51450EVM

Texas Instruments
595-LMR51450EVM
LMR51450EVM

Mfr.:

Description:
Power Management IC Development Tools LMR51450 synchronous step-down converter

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
3.3 V, 5 V
LMR51450
LMR51450
Brand: Texas Instruments
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR51450EVM Converter Evaluation Module

Texas Instruments LMR51450EVM Converter Evaluation Module (EVM) is designed to help customers evaluate the performance of the LMR51450 synchronous step-down voltage converter. This evaluation module implements the LMR51450 in a 12-pin WSON Package. The Texas Instruments LMR51450EVM is capable of delivering 5V or 3.3V output voltage and up to 5A load current with high efficiency and output accuracy in a very small solution size.