LMR36502EVM

Texas Instruments
595-LMR36502EVM
LMR36502EVM

Mfr.:

Description:
Power Management IC Development Tools LMR36502 evaluation module for Wide-Vin

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,26 € 78,26 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.5 V to 65 V
3.3 V
LMR36502
LMR36502
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 150 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

LMR36502EVM Converter Evaluation Module

Texas Instruments LMR36502EVM Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the LMR36502 wide-input buck regulator. The LMR36502 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 150mA of load current from an input voltage of up to 65V. The LMR36502 has ultra-low operating quiescent current and high efficiency at light loads. The Texas Instruments LMR36502 comes in a small 2mm x 2mm HotRod™ package providing a very small, low-EMI solution size.