LM74800EVM-CD

Texas Instruments
595-LM74800EVM-CD
LM74800EVM-CD

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,50 € 99,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
3 V to 40 V
LM74800QDRR, LM74801QDRR
LM74800-CD
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

LM74800EVM-CD Evaluation Module (EVM)

Texas Instruments LM74800EVM-CD Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM7480-Q1 ideal diode controllers (LM74800QDRR and LM74801QDRR) in reverse battery protection applications. The Texas Instruments LM74800EVM-CD demonstrates how LM7480-Q1 controls two back-back N-channel power MOSFETs with ideal diode MOSFET connected first, followed by the second MOSFET for switched output and power path cut-off.