LM61430EVM-AS-2MHZ

Texas Instruments
595-LM61430EVMAS2MHZ
LM61430EVM-AS-2MHZ

Mfr.:

Description:
Power Management IC Development Tools LM61430-Q1 evaluatio n module 36-V low E

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 36 V
5 V
LM61430-Q1
LM61430Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99

LM61430EVM-AS-2MHZ Converter Evaluation Module

Texas Instruments LM61430EVM-AS-2MHZ Converter Evaluation Module (EVM) is designed to help customers evaluate the performance of the LM61430-Q1. The LM61430-Q1 is a synchronous, step-down voltage converter. This evaluation module implements the LM61430-Q1 in a 14-pin wettable flanks Hotrod™ package. The evaluation module is configured for 5V output voltage with DC load current up to 3A. The Texas Instruments LM61430EVM-AS-2MHZ is optimized for small solution size and low noise.