LM5155EVM-BST

Texas Instruments
595-LM5155EVM-BST
LM5155EVM-BST

Mfr.:

Description:
Power Management IC Development Tools 2.2MHZ NON SYNC BOOS T CNTL EVM

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 3/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
12 V
24 V
LM5155
LM5155-BST
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LM5155EVM-BST Evaluation Module

Texas Instruments LM5155EVM-BST Evaluation Module is configured to evaluate the operation of the LM5155. The LM5155 is a non-synchronous boost controller offering a wide input range and utilizes peak current mode control. The standard configuration is designed to provide a regulated output of 24V at 2A from an input of 6V to 18V, with a switching frequency at 440kHz.