LM5013-Q1EVM

Texas Instruments
595-LM5013-Q1EVM
LM5013-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LM5013-Q1 evaluation module 100-V input

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
15 V to 100 V
12 V
LM5013-Q1
LM5013
Brand: Texas Instruments
For Use With: Buck Converter
Output Current: 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

LM5013-Q1EVM Evaluation Module

Texas Instruments LM5013-Q1EVM Evaluation Module is designed to evaluate the LM5013-Q1 asynchronous buck DC/DC converter with 100V input voltage and a 3.5A of load current. This module comes with a 100V DC/DC buck regulator that employs asynchronous rectification and achieves high conversion efficiency. The LM5013-Q1EVM operates over a wide input voltage range of 15V to 100V to provide a regulated 12V output at a 300kHz switching frequency. This module design uses the LM5013-Q1 asynchronous buck converter with a wide duty-cycle range, integrated high-side power MOSFET, cycle-by-cycle overcurrent protection, and precision enable.