DRV8962VEVM

Texas Instruments
595-DRV8962VEVM
DRV8962VEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8962 evaluation m odule for quad half

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 65 V
DRV8962
DRV8962V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module for Single or Dual H-bridge Motor Driver
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DRV84xxEVM/DRV82x2EVM/DRV89x2EVM Eval Modules

Texas Instruments DRV84xxEVM/DRV82x2EVM/DRV89x2EVM Eval Modules are platforms for evaluating the DRV84xx, DRV89x2, and DRV82x2 family of devices. The TI DRV84xx, DRV89x2, and DRV82x2 wide voltage, high-power drivers are ideal for a large range of industrial applications. The devices use a Graphical User Interface (GUI) required to control the EVMs.